WAGO 2624 Series PCB Connector, 3-Contact, 5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 150 units)*

$683.71

(exc. GST)

$752.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$683.71$4.558

*price indicative

RS Stock No.:
225-040
Mfr. Part No.:
2624-1103/000-004
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

41A

Mount Type

Feed Through

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Parallel Entry

Colour

Black

Wire Connection Method

Push-in

Voltage

630V

Depth

16.3mm

Series

2624

Standards/Approvals

No

Width

16.5mm

COO (Country of Origin):
PL
The Wago PCB terminal block exemplifies innovation in electrical connectivity. Engineered with a Push-in CAGE CLAMP mechanism, it allows for seamless termination of solid and ferruled conductors, enhancing efficiency in panel feedthrough applications. The compact design accommodates a pin spacing of just 5 mm, making it ideal for space-constrained environments.

Facilitates easy handling with its user friendly operating tool

Complies with various international approvals ensuring global compatibility

Designed for high surge voltage resilience suitable for demanding environments

Lightweight construction aids in minimising overall project weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy