WAGO 2624 Series PCB Connector, 6-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-266
- Mfr. Part No.:
- 2624-3306
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$691.68
(exc. GST)
$760.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $691.68 | $13.834 |
*price indicative
- RS Stock No.:
- 225-266
- Mfr. Part No.:
- 2624-3306
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 2mm² | |
| Mount Type | Feed Through | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel | |
| Wire Connection Method | Push-in | |
| Colour | Grey | |
| Voltage | 63V | |
| Series | 2624 | |
| Width | 44mm | |
| Standards/Approvals | No | |
| Depth | 16.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 2mm² | ||
Mount Type Feed Through | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel | ||
Wire Connection Method Push-in | ||
Colour Grey | ||
Voltage 63V | ||
Series 2624 | ||
Width 44mm | ||
Standards/Approvals No | ||
Depth 16.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed to facilitate seamless connectivity with its innovative Push-in CAGE CLAMP technology. Ideal for various panel feedthrough applications, it excels in allowing both solid and ferruled conductors to be easily terminated. With a sleek grey finish, this 6-pole unit ensures not only reliable connections but also provides longevity and efficiency in demanding environments.
Solder pin arrangements support standard layouts for uncomplicated designs
Approvals from multiple international standards ensure compliance and safety
Designed for high operating temperatures suitable for a range of applications
Compatible with a comprehensive range of ferrules for enhanced connectivity
Related links
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
