WAGO 2624 Series PCB Connector, 7-Contact, 7.5 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 50 units)*

$788.88

(exc. GST)

$867.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$788.88$15.778

*price indicative

RS Stock No.:
225-005
Mfr. Part No.:
2624-1307
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

7.5mm

Current

41A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Mount Type

Feed Through

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

10AWG

Orientation

Parallel Entry

Colour

Grey

Wire Connection Method

Push-in

Voltage

63V

Standards/Approvals

No

Depth

16.3mm

Width

51.5mm

Series

2624

COO (Country of Origin):
DE
The Wago PCB terminal block with Push-in CAGE CLAMP connection offers a seamless integration into various applications, promoting efficient wiring solutions. Designed for durability and functionality, it accommodates solid and ferruled conductors effortlessly. This product simplifies panel feedthrough operations with its innovative push-in termination mechanism, ensuring reliable connectivity with minimal effort.

Meets international safety standards and approvals for peace of mind

Simplifies wiring with a push in termination reducing setup time

Provides reliable performance in extreme temperature conditions

Facilitates easy conductor removal with dedicated operating tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy