WAGO 2624 Series PCB Connector, 12-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 221-258
- Mfr. Part No.:
- 2624-3312
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
$490.76
(exc. GST)
$539.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $490.76 | $24.538 |
*price indicative
- RS Stock No.:
- 221-258
- Mfr. Part No.:
- 2624-3312
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel Entry | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Width | 89mm | |
| Series | 2624 | |
| Depth | 16.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel Entry | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Standards/Approvals No | ||
Width 89mm | ||
Series 2624 | ||
Depth 16.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block represents a seamless fusion of modern design and enhanced functionality. Built for efficiency, this component incorporates a push-in CAGE CLAMP connection, facilitating swift and secure terminations. Its robust construction, featuring an insulation material of polyamide, ensures resilience in various operational environments.
Operations can be tested both parallel and perpendicular to conductor entry
Manufactured from flame retardant materials for added safety
Supports a wide range of conductor sizes to meet application requirements
Encased in a robust polyamide housing for durability in various environments
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
