WAGO 2636 Series PCB Connector, 3-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-694
- Mfr. Part No.:
- 2636-3103/020-000
- Brand:
- WAGO
Subtotal (1 pack of 50 units)*
$1,085.85
(exc. GST)
$1,194.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,085.85 | $21.717 |
*price indicative
- RS Stock No.:
- 220-694
- Mfr. Part No.:
- 2636-3103/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.75mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Width | 31.6mm | |
| Standards/Approvals | No | |
| Series | 2636 | |
| Depth | 24.8mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.75mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Orientation 90° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Width 31.6mm | ||
Standards/Approvals No | ||
Series 2636 | ||
Depth 24.8mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is designed for efficiency and reliability in connection technology. With a 3-pole configuration and innovative Push-in CAGE CLAMP connection, it facilitates quick and easy termination of both solid and ferruled conductors. Ideal for panel feedthrough applications, this terminal block provides unparalleled flexibility in installation while ensuring secure connections.
Compatibility with fine stranded conductors enhances its versatility
Robust materials ensure long lasting performance even in challenging conditions
Included operating tool simplifies installation and maintenance
- RS Stock No. 0220739
- Mfr. Part No. 2616-1103/020-000
1 Box of 36
$582.77
- RS Stock No. 0225407
- Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
- RS Stock No. 0497105
- Mfr. Part No. 1828320
1 Pack of 50
$2,551.82
- RS Stock No. 0489101
- Mfr. Part No. 1828595
1 Pack of 50
$1,689.66
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row












