WAGO 2636 Series PCB Connector, 6-Contact, 10 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-534
- Mfr. Part No.:
- 2636-1106/020-000
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$1,009.70
(exc. GST)
$1,110.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,009.70 | $40.388 |
*price indicative
- RS Stock No.:
- 225-534
- Mfr. Part No.:
- 2636-1106/020-000
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size mm² | 25mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Depth | 29.1mm | |
| Standards/Approvals | No | |
| Width | 61.6mm | |
| Series | 2636 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size mm² 25mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 4AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Depth 29.1mm | ||
Standards/Approvals No | ||
Width 61.6mm | ||
Series 2636 | ||
The Wago PCB terminal block is designed for efficient electrical connections in panel feedthrough applications, utilising the innovative push-in CAGE CLAMP technology. Constructed with versatility in mind, it accommodates solid and fine-stranded conductors, providing a reliable and secure connection. Ideal for diverse settings, this component makes installation straightforward and optimises space on your PCB.
Constructed from durable materials that withstand harsh environmental conditions
Features a lightweight design making it easy to handle and install without compromising stability
Built to meet rigorous safety standards offering peace of mind in electrical applications
- RS Stock No. 0225407
- Mfr. Part No. 2636-1105/020-000
1 Box of 25
$858.80
- RS Stock No. 0220739
- Mfr. Part No. 2616-1103/020-000
1 Box of 36
$582.77
- RS Stock No. 0224867
- Mfr. Part No. 255-606/333-000
1 Box of 15
$107.87
- RS Stock No. 0497105
- Mfr. Part No. 1828320
1 Pack of 50
$2,551.82
Related links
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2636 Series PCB Connector 10 mm Pitch 1 Row












