WAGO 2636 Series PCB Connector, 8-Contact, 10 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 20 units)*

$3,791.87

(exc. GST)

$4,171.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$3,791.87$189.594

*price indicative

RS Stock No.:
221-051
Mfr. Part No.:
2636-3108/020-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

8

Pitch

10mm

Current

76A

Number of Rows

1

Minimum Wire Size mm²

0.75mm²

Mount Type

Feed Through

Housing Material

Polyamide 66

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

90°

Colour

Grey

Wire Connection Method

Push-in

Voltage

1kV

Series

2636

Depth

24.8mm

Width

81.6mm

Standards/Approvals

No

The Wago PCB terminal block is designed for efficient and reliable connections, featuring a robust push-in CAGE CLAMP technology. Ideal for panel feedthrough applications, its innovative design allows for smooth termination of both solid and ferruled conductors. With a pin spacing of 10 mm, this 8-pole connector is perfect for a variety of applications.

Environmentally compliant materials contribute to sustainable practices

Compact dimensions allow for efficient use of PCB space

Allows for testing in multiple orientations for flexible application

Customisable options enable tailored solutions per user requirements

1 Pack of 50
$1,214.29
  • RS Stock No. 0220739
  • Mfr. Part No. 2616-1103/020-000
1 Box of 36
$598.16
Each
$1.72
Each (In a Pack of 5)
$5.444

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy