WAGO 2636 Series PCB Connector, 3-Contact, 10 mm Pitch, Feed Through, 1 Row

Subtotal (1 box of 50 units)*

$1,142.85

(exc. GST)

$1,257.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$1,142.85$22.857

*price indicative

RS Stock No.:
221-742
Mfr. Part No.:
2636-1103/020-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Product Type

PCB Connector

Pitch

10mm

Current

76A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.75mm²

Mount Type

Feed Through

Maximum Wire Size mm²

25mm²

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

4AWG

Orientation

Parallel Entry

Wire Connection Method

Push-in

Colour

Grey

Voltage

1kV

Series

2636

Depth

29.1mm

Standards/Approvals

C22.2, EN 60947-7-4, UL94 V0

Width

31.6mm

COO (Country of Origin):
DE
The Wago PCB terminal block is designed to provide reliable connection solutions for various applications. Featuring a 3-pole configuration with Push-in CAGE CLAMP technology, it simplifies the termination process, ensuring a secure grip on conductors. The terminal block respects stringent electrical standards and is suitable for demanding environments, capable of operating across a broad temperature range.

Compatible with a variety of accessories to enhance functionality

Ease of testing both parallel and perpendicular to conductor entry

Mounting options that suit diverse application requirements

Manufactured to rigorous quality standards ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy