Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- RS Stock No.:
- 185-4141
- Mfr. Part No.:
- 97730306330R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 9000 more to save $684.00
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
$1,366.20
(exc. GST)
$1,503.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1800 - 7200 | $0.759 | $1,366.20 | - |
| 9000 + | $0.683 | $1,229.40 | $684.00 |
*price indicative
- RS Stock No.:
- 185-4141
- Mfr. Part No.:
- 97730306330R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | EC, EU, REACH, RoHS, IEC 61249-2-21, JEDEC JS709B | |
| Kit Contents | Steel Spacer with External Thread | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals EC, EU, REACH, RoHS, IEC 61249-2-21, JEDEC JS709B | ||
Kit Contents Steel Spacer with External Thread | ||
- COO (Country of Origin):
- DE
WA-SMSI SMT Steel Spacer with internal Thread M1.6 Bottom closedWA-SMSI SMT Steel Spacer with internal Thread M1.6 Bottom closed
Applications
Assembling of PCBs to housing and to other PCBs
For distances from 2.5 to 6mm
Fast and precise process
Strong holding forces and torques
Highest process reliability
Instant removable kapton foil, just for 9774xxx633
- RS Stock No. 2052913
- Mfr. Part No. 9771060360R
Each (On a Tape of 5)
$2.622
- RS Stock No. 2302044
- Mfr. Part No. 9774005151R
Each (On a Tape of 10)
$1.192
- RS Stock No. 2302053
- Mfr. Part No. 9774030592R
Each (On a Tape of 10)
$2.372
- RS Stock No. 1768201
- Mfr. Part No. 9774027151R
Each (In a Pack of 10)
$1.378
Related links
- Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer












