Samtec BSE Series Straight Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 10%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$1,610.50

(exc. GST)

$1,771.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$3.221$1,610.50-
2500 +$2.898$1,449.0010%

*price indicative

RS Stock No.:
227-0991
Mfr. Part No.:
BSE-020-01-L-D-A-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Sub Type

Basic Blade and Beam Socket Strip

Current

2A

Pitch

800μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

5mm

Voltage

225V

Series

BSE

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec BSE series 0.8mm basic blade and beam socket has 20 positions and 01 lead style. It has light selective gold plating with matte tin tails.

Double rows

Alignment pins

Tape and reel packaging

Each (In a Pack of 2)
$3.895
Each
$4.29
Each
$6.12
Each
$7.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy