Samtec BSE Series Straight Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 196-6635
- Mfr. Part No.:
- BSE-020-01-L-D-A
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 450 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$386.46
(exc. GST)
$425.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 360 | $4.294 | $386.46 | - |
| 450 + | $3.865 | $347.85 | 9% |
*price indicative
- RS Stock No.:
- 196-6635
- Mfr. Part No.:
- BSE-020-01-L-D-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 2A | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | Black Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | BSE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 2A | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material Black Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Series BSE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Tin | ||
Standards/Approvals RoHS | ||
The Samtec BSE series is a 0.8mm Basic blade and beam socket strip with 40 contact points.
Insulation material MADE up of liquid crystal polymer
Contact material MADE up of Phosphor Bronze
2A per pin current rating
Operating Temperature Range -55°C to +125°C
- RS Stock No. 1966637
- Mfr. Part No. BSE-020-01-L-D-A
Each
$4.29
- RS Stock No. 2270993
- Mfr. Part No. BSE-020-01-L-D-A-TR
Each (In a Pack of 2)
$3.895
- RS Stock No. 1966852
- Mfr. Part No. BSE-060-01-L-D-A
Each
$6.48
- RS Stock No. 1587730
- Mfr. Part No. QSE-020-01-F-D-A
Each
$6.12
Related links
- Samtec BSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder











