Samtec BSE Series Straight Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 227-0989
- Mfr. Part No.:
- BSE-020-01-F-D-A-TR
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save $680.00
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$1,358.50
(exc. GST)
$1,494.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 500 - 2000 | $2.717 | $1,358.50 | - |
| 2500 + | $2.445 | $1,222.50 | $680.00 |
*price indicative
- RS Stock No.:
- 227-0989
- Mfr. Part No.:
- BSE-020-01-F-D-A-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Basic Blade and Beam Socket Strip | |
| Pitch | 800μm | |
| Current | 2A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 5mm | |
| Connector System | Board-to-Board | |
| Voltage | 225V | |
| Series | BSE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 5.73mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Basic Blade and Beam Socket Strip | ||
Pitch 800μm | ||
Current 2A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 5mm | ||
Connector System Board-to-Board | ||
Voltage 225V | ||
Series BSE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 5.73mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec BSE series 0.8mm basic blade and beam socket has 20 positions and 01 lead style. It has flash selective gold plating with matte tin tails.
Double rows
Alignment pins
Tape and reel packaging
- RS Stock No. 2270993
- Mfr. Part No. BSE-020-01-L-D-A-TR
Each (In a Pack of 2)
$3.895
- RS Stock No. 1587730
- Mfr. Part No. QSE-020-01-F-D-A
Each
$6.12
- RS Stock No. 1966637
- Mfr. Part No. BSE-020-01-L-D-A
Each
$4.29
- RS Stock No. 4814869
- Mfr. Part No. QSE-020-01-L-D-A
Each
$7.34
Related links
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec BSE Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch
- Samtec QSE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec QSE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder











