Samtec QSE Series Right Angle Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1100 more to save 2%

View bulk pricing options

Subtotal (1 reel of 550 units)*

$6,964.10

(exc. GST)

$7,660.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
550 - 550$12.662$6,964.10-
1100 - 1650$12.351$6,793.052%
2200 +$12.156$6,685.803%

*price indicative

RS Stock No.:
208-8986
Mfr. Part No.:
QSE-020-01-H-D-A-K-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Sub Type

Socket

Number of Rows

2

Pitch

800μm

Current

23A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

5mm

Voltage

225V

Series

QSE

Row Pitch

5.73mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Standards/Approvals

No

The Samtec PCB Socket is High-Speed Ground Plane Socket Strip with 0.8 mm pitch size.

0.80 mm (.0315") pitch

Up to 200 positions

5 mm - 30 mm stack heights

Extended Life Product™ (E.L.P.™)

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy