Teng Tools AT605 Wire Twisting Pliers, 150mm Overall

Subtotal (1 unit)*

$211.81

(exc. GST)

$232.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 23 November 2026
  • Plus 40 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.81

*price indicative

RS Stock No.:
103-160
Mfr. Part No.:
AT605
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Wire Twisting Pliers

Overall Length

150mm

Material

HCS

Standards/Approvals

Certificates

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools wire twisting plier are normally used for wire locking nuts particularly in safety critical areas has slim nose design for optimum manoeuvrability with heavy duty locking jaws and return spring for durability and easier use.

Forged high carbon steel with polished jaws

1.0 mm cutting capacity for stainless steel and inconel wire

No batteries included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy