Samtec QSE Series Straight Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Solder

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$7.34

(exc. GST)

$8.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 151 unit(s) shipping from 16 November 2026
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$7.34-
20 - 74$7.132%
75 - 299$6.925%
300 - 599$6.767%
600 +$6.629%

*price indicative

RS Stock No.:
481-4869
Mfr. Part No.:
QSE-020-01-L-D-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

40

Product Type

PCB Socket

Sub Type

Socket Strip

Number of Rows

2

Pitch

800μm

Current

12A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

5mm

Voltage

225V

Series

QSE

Row Pitch

5.73mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

No

Samtec QSE Series PCB Socket, 40 Contacts, Surface Mount - QSE-020-01-L-D-A


This PCB socket features a 0.8mm socket strip configuration with 40 contacts arranged in 2 rows, providing efficient board-to-board connectivity. The robust terminal construction uses phosphor bronze, ensuring reliable electrical connectivity, while gold plating offers excellent corrosion resistance.

Features & Benefits


• High current rating of 12A for efficient power transmission

• Rated voltage of 225V for safe operation

• Gold-plated contacts enhance conductivity and reduce wear

• Solder termination for secure connections

• Straight body orientation simplifies layout and assembly

Applications


• Automation equipment connections

• Telecommunications infrastructure

• High-speed data transmission applications

Can it handle high current loads?


Yes, it supports up to 12A.

What temperature range can it withstand?


It operates effectively from -55 to +125°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy