Samtec UEC5 Series Right Angle Surface PCB Socket, 19-Contact, 2 Row, 500 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 1350 more to save 3%

View bulk pricing options

Subtotal (1 reel of 675 units)*

$6,771.60

(exc. GST)

$7,448.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
675 - 675$10.032$6,771.60-
1350 - 6075$9.701$6,548.183%
6750 +$9.381$6,332.186%

*price indicative

RS Stock No.:
199-9975
Mfr. Part No.:
UEC5-019-1-H-D-RA-2-A
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

19

Sub Type

Cable-to-Board

Number of Rows

2

Pitch

500μm

Current

2.6A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Cable-to-Board

Stacking Height

5mm

Voltage

100V

Series

UEC5

Row Pitch

990μm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec PCB socket UEC5 series is a Edge Card Socket Assembly. This micro high speed edge card connector is one part of a two-piece system with a tiny footprint on the board and interchangeable for both copper and optical flyover cable assemblies. The edge card connector provides data and supports signal speeds up to 20 Gbps.

Low profile right-angle design

Available in 19 positions

Standard alignment pins and surface mount tails

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy