Molex 79109 Series Vertical Surface PCB Connector, 10-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.49

(exc. GST)

$21.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$3.898$19.49
15 - 20$3.806$19.03
25 +$3.748$18.74

*price indicative

RS Stock No.:
213-4715
Mfr. Part No.:
791091004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Connector

Number of Contacts

10

Sub Type

Receptacle

Number of Rows

2

Current

1A

Pitch

2mm

Termination Type

Solder

Housing Material

Polyester

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board, Signal

Voltage

125V

Series

79109

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

No

COO (Country of Origin):
SG
The Molex PCB Connector

comes with a Vertical body orientation and 10 number of contacts.

2 number of rows

2mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy