Molex 79109 Series Vertical Surface PCB Connector, 10-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 213-4714
- Distrelec Article No.:
- 304-57-602
- Mfr. Part No.:
- 791091004
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 51 units)*
$151.22
(exc. GST)
$166.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 51 - 51 | $2.965 | $151.22 |
| 102 - 153 | $2.891 | $147.44 |
| 204 + | $2.846 | $145.15 |
*price indicative
- RS Stock No.:
- 213-4714
- Distrelec Article No.:
- 304-57-602
- Mfr. Part No.:
- 791091004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 1A | |
| Pitch | 2mm | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 125V | |
| Series | 79109 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 1A | ||
Pitch 2mm | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board, Signal | ||
Voltage 125V | ||
Series 79109 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
The Molex PCB Connector
comes with a Vertical body orientation and 10 number of contacts.
2 number of rows
2mm pitch
Related links
- Molex 79109 Series Vertical Surface PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79109 Series Vertical Surface PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79109 Series Vertical Surface PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
