Molex 79109 Series Vertical Surface Mount Receptacle, 14-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 694-039
- Mfr. Part No.:
- 79109-1006
- Brand:
- Molex
Subtotal (1 tube of 74 units)*
$580.74
(exc. GST)
$638.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $580.74 | $7.848 |
*price indicative
- RS Stock No.:
- 694-039
- Mfr. Part No.:
- 79109-1006
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 14 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 79109 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 14 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 79109 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid receptacle offers a robust solution for board-to-board signal transmission in high-performance applications. Designed for surface mount with a vertical orientation, this receptacle accommodates 14 circuits and features a Durable construction with high-temperature thermoplastic and phosphor bronze materials. With gold selective plating, it ensures reliable electrical conductivity while meeting stringent standards for environmental compliance, making it an Ideal choice for lead-free assemblies. The receptacles Compact design and compatibility with various headers underline its versatility and effectiveness in enhancing connectivity within modern electronics.
Surface mount design optimises space for high density applications
14 circuits allow for multiple connections without compromising size
Lead-free construction supports environmentally friendly practices
Durability rating of up to 50 mating cycles ensures long term reliability
Compact, vertical orientation simplifies integration into tight spaces
high temperature thermoplastic material withstands extreme operating conditions
Compliant with industry standards including REACH and RoHS for assured quality
Lightweight design reduces overall assembly weight without sacrificing function
Related links
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
