Molex 79109 Series Vertical Surface Mount Receptacle, 16-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 691-181
- Mfr. Part No.:
- 79109-1007
- Brand:
- Molex
Subtotal (1 tube of 64 units)*
$501.88
(exc. GST)
$552.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $501.88 | $7.842 |
*price indicative
- RS Stock No.:
- 691-181
- Mfr. Part No.:
- 79109-1007
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Product Type | Receptacle | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 1A | |
| Housing Material | Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 79109 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Product Type Receptacle | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 1A | ||
Housing Material Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 79109 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid receptacle is designed for high-performance connectivity in PCB applications, offering a vertical orientation that enhances board-to-board interactions. This product is Ideal for environments where reliability and efficient signal transmission are paramount. With a construction that incorporates lead-free materials and gold plating, it ensures both durability and compliance with environmental standards. The receptacle supports up to 16 circuits while maintaining a Compact footprint, making it suitable for applications demanding both space efficiency and robust electrical performance. With a maximum operating temperature range of -55° to +105°C, this receptacle is built to withstand a variety of operational conditions, making it a versatile choice for various electronic designs.
Supports up to 16 circuits, facilitating complex connections in limited spaces
Constructed with high temperature thermoplastic for added durability
Lead-free materials contribute to safer environmental practices
Durable for up to 50 mating cycles which ensuring long term operational reliability
Designed for surface mount application, simplifying integration into PCB designs
Lightweight at just 0.437 grams, aiding in overall product minimisation
Related links
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 mm Pitch Unshrouded
