Molex 79109 Series Vertical Surface PCB Connector, 4-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 213-4711
- Mfr. Part No.:
- 791091001
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 30 more to save $1.86
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.92
(exc. GST)
$13.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 25 | $2.384 | $11.92 | - |
| 30 - 55 | $2.322 | $11.61 | $1.86 |
| 60 + | $2.286 | $11.43 | $5.88 |
*price indicative
- RS Stock No.:
- 213-4711
- Mfr. Part No.:
- 791091001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Pitch | 2mm | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Signal, Board-to-Board | |
| Voltage | 125V | |
| Series | 79109 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Pitch 2mm | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Signal, Board-to-Board | ||
Voltage 125V | ||
Series 79109 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex PCB Connector
comes with a Vertical body orientation and 4 number of contacts.
2 number of rows
2mm pitch
Related links
- Molex 79109 Series Vertical Surface PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79109 Series Vertical Surface PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79109 Series Vertical Surface PCB Connector 2 Row, 2 mm Pitch Solder
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount PCB Socket 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
