Molex 79109 Series Vertical Surface Mount PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Surface Mount

Subtotal (1 tube of 170 units)*

$875.27

(exc. GST)

$962.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$875.27$5.149

*price indicative

RS Stock No.:
693-431
Mfr. Part No.:
79109-1002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

2

Sub Type

Connector

Pitch

2mm

Termination Type

Surface Mount

Housing Material

High Temperature Thermoplastic

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

125V

Series

79109

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
MY
The Molex Vertical receptacle is designed to provide a reliable and efficient connectivity solution in various electronic assemblies. With versatile circuit options, this SMT component caters to diverse application needs, ensuring streamlined performance in space-constrained environments. Its high-quality housing material, MADE from glass-filled thermoplastic, enhances durability and meets UL 94V-0 flame rating for safety. This product is engineered to accommodate a maximum of four circuits, ensuring robust connectivity while maintaining ease of installation and integration into PCB layouts. The receptacle's design promotes effective mating with compatible headers, ensuring optimal performance across all connections.

Constructed from Durable glass-filled high temperature thermoplastic

Meets UL 94V-0 flame rating for enhanced safety

Accommodates a maximum of four circuits for versatile connectivity

Designed for surface mount technology (SMT) for easy integration into PCB layouts

Compatible with various headers for effective mating and reliable connections

Designed for tape and reel packaging, facilitating efficient handling and processing

Low-profile design Ideal for space-constrained applications

Suitable for use in a wide range of electronic products which enhancing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy