Molex 79109 Series Vertical Surface Mount Receptacle, 24-Contact, 2 Row, 2 mm Pitch Surface Mount

Subtotal (1 tube of 66 units)*

$608.86

(exc. GST)

$669.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$608.86$9.225

*price indicative

RS Stock No.:
693-432
Mfr. Part No.:
79109-1011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

24

Product Type

Receptacle

Number of Rows

2

Sub Type

PCB Receptacle

Current

1A

Pitch

2mm

Termination Type

Surface Mount

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

125V

Series

79109

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

REACH SVHC

COO (Country of Origin):
SG
The Molex Milli Grid receptacle is designed for reliable board-to-board and signal connections, with a robust vertical orientation and surface mount format. This Advanced receptacle features 24 circuits, ensuring optimal connectivity while maintaining a lead-free composition. Crafted with high-temperature thermoplastic materials and phosphor bronze metal, it not only meets stringent durability standards but also ensures compliance with various regulatory requirements, including EU RoHS and REACH. The product excels in high-performance environments, thanks to its impressive temperature range of -55°C to +105°C and a maximum voltage capacity of 125V. Ideal for use in various PCB headers and receptacles applications, this component ensures durability and efficiency in your electronic designs.

24 circuits provide extensive connectivity options for various applications

Constructed with high temperature thermoplastic for enhanced durability

Lead-free design contributes to environmentally compliant electronics

Operates efficiently within a temperature range of -55°C to +105°C

94V-0 flammability rating ensures safety in high risk environments

Optimised for a mating pitch of 2.00mm for precision placement

Compliant with regulatory standards, including EU RoHS and REACH which ensuring product safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy