Molex 46557 Series Vertical Surface Mount PCB Socket, 100-Contact, 4 Row, 1.27 mm Pitch Surface Mount

Subtotal (1 reel of 350 units)*

$21,474.49

(exc. GST)

$23,621.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$21,474.49$61.356

*price indicative

RS Stock No.:
693-745
Mfr. Part No.:
46557-7145
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

100

Product Type

PCB Socket

Sub Type

Receptacle

Number of Rows

4

Pitch

1.27mm

Current

2.7A

Housing Material

High Temperature Thermoplastic

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

5mm

Voltage

240V

Series

46557

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

UL E29179

COO (Country of Origin):
MY
The Molex SEARAY Slim Receptacle is engineered for seamless board-to-board connectivity, optimising space with a Compact 5.00mm unmated height. Designed for applications in signal and mezzanine configurations, this connector is Ideal for high-density circuits, offering 100 circuits with a Durable design that ensures exceptional reliability. Constructed with a high-temperature thermoplastic resin and featuring copper alloy components, the receptacle supports a maximum voltage of 240V AC and a current rating of 2.7A per contact. The SEARAY connector not only simplifies PCB layouts but also enhances system performance, making it a reliable choice for modern electronic devices.

Supports a maximum voltage of 240V AC for robust electrical performance

Comprises 100 circuits to enable high-density connections

Features vertical orientation and 1.27mm pitch for efficient space utilisation

Provides a vertical PCB locator to ensure accurate placement on the board

Keying features promote correct mating with compatible connectors

Capable of enduring up to 100 mating cycles for reliable long-term use

Optimised for robotic placement, facilitating efficient production and assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy