Molex 46557 Series Vertical Surface Mount PCB Socket, 80-Contact, 4 Row, 1.27 mm Pitch Surface Mount

Subtotal (1 reel of 210 units)*

$9,328.48

(exc. GST)

$10,261.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,328.48$44.421

*price indicative

RS Stock No.:
693-744
Mfr. Part No.:
46557-2545
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

80

Sub Type

Socket

Number of Rows

4

Pitch

1.27mm

Current

2.7A

Termination Type

Surface Mount

Housing Material

High Temperature Thermoplastic

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

8mm

Voltage

240V

Series

46557

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

UL E29179

COO (Country of Origin):
US
The Molex SEARAY Slim Receptacle is engineered for seamless board-to-board connectivity, boasting an innovative design tailored for high-performance applications. Featuring 80 circuits within a Compact 8.00mm unmated height and structured in four rows, this receptacle is Ideal for mezzanine and signal applications. Its lead-free solder charging ensures compliance with contemporary environmental standards, while the copper alloy construction with a gold-plated mating surface delivers reliable electrical performance. Designed with precision, it facilitates easy robotic placement and offers robustness in various operational conditions, making it a perfect choice for modern electronic assemblies.

80 circuits ensure ample connectivity options

8.00mm unmated height contributes to space-saving designs

Four-row configuration enhances signal integrity

Lead-free design aligns with environmental compliance requirements

Durable copper alloy construction offers long-lasting performance

Gold-plated mating surface reduces contact resistance

Designed for board-to-board and mezzanine applications, increasing versatility

Robotic placement compatibility simplifies assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy