Molex 46557 Series Vertical Surface PCB Socket, 120-Contact, 4 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 817-490
- Mfr. Part No.:
- 46557-3145
- Brand:
- Molex
Subtotal (1 reel of 350 units)*
$20,762.99
(exc. GST)
$22,839.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $20,762.99 | $59.323 |
*price indicative
- RS Stock No.:
- 817-490
- Mfr. Part No.:
- 46557-3145
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 120 | |
| Number of Rows | 4 | |
| Sub Type | Receptacle | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Housing Material | Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 5mm | |
| Connector System | Board-to-Board | |
| Voltage | 240V | |
| Series | 46557 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 120 | ||
Number of Rows 4 | ||
Sub Type Receptacle | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Housing Material Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 5mm | ||
Connector System Board-to-Board | ||
Voltage 240V | ||
Series 46557 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MY
The Molex high-performance solution designed for board-to-board applications, featuring a slim receptacle with a low unmated height perfect for minimising space while maintaining robust connectivity.
120 circuits for extensive connectivity options
Durability of up to 100 mating cycles for longevity
Temperature range of -55° to +125°C for versatile operational environments
Surface mount termination Interface style enhances assembly efficiency
Related links
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
