Molex 46556 Series Vertical Surface Mount PCB Header, 160 Contact(s), 1.27 mm Pitch, 4 Row, Unshrouded

Subtotal (1 reel of 250 units)*

$22,033.05

(exc. GST)

$24,236.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$22,033.05$88.132

*price indicative

RS Stock No.:
691-704
Mfr. Part No.:
46556-4345
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

46556

Product Type

PCB Header

Current

2.7A

Pitch

1.27mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

160

Number of Rows

4

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, UL E29179, EU RoHS, Low-Halogen

Voltage

240V

COO (Country of Origin):
MY
The Molex Searay slim plug is engineered for board-to-board connectivity, optimising signal integrity across various applications. This innovative connector features 160 circuits with a Compact 3.50mm unmated height, enabling efficient space utilisation and a streamlined design. Ideal for complex assemblies, it employs a robust solder charge design that meets lead-free requirements, ensuring compliance with modern environmental standards. With vertical orientation and a Durable construction, the searay slim plug is compatible with a wide array of receptacles, making it a versatile choice for demanding electronic environments.

160 circuits provide extensive connectivity options for Advanced designs
Lead-free and compliant with EU RoHS ensuring environmental sustainability
High-temperature thermoplastic resin enhances durability under rigorous conditions
Vertical orientation optimises space, perfect for Compact applications
Gold-plated mating surfaces ensure excellent conductivity and reliability
Surface mount termination style allows for easy integration into PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy