Molex 46557 Series Vertical Surface Mount PCB Socket, 40-Contact, 4 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 350 units)*

$9,266.83

(exc. GST)

$10,193.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$9,266.83$26.477

*price indicative

RS Stock No.:
691-900
Mfr. Part No.:
46557-1145
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

40

Number of Rows

4

Sub Type

Socket

Current

2.7A

Pitch

1.27mm

Termination Type

Solder

Housing Material

High Temperature Thermoplastic

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

5mm

Voltage

240V

Series

46557

Minimum Operating Temperature

-55°C

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

COO (Country of Origin):
MY
The Molex SEARAY Slim Receptacle is specifically designed for efficient board-to-board connections, boasting 40 circuits and an unmated height of just 5.00mm. Engineered for superior performance in signal and mezzanine applications, this receptacle provides reliable and robust connectivity. With its vertical orientation and compatibility with high-temperature thermoplastic materials, it ensures durability and long-lasting service life. The incorporation of pegs for solder charge aids in precise placement on PCBs, making it an Ideal choice for modern electronic assemblies. Its low-halogen status and compliance with environmental regulations further underscore its commitment to quality and sustainability.

Supports up to 40 circuits for versatile connectivity options

Designed for board-to-board, signal, and mezzanine applications

Vertical orientation optimises space within crowded designs

Operational temperature range from -55° to +125°C meets diverse application needs

Compatible with pick and place robotic assembly for efficient production

Meets stringent EU RoHS compliance for hazardous material restrictions

Provides effective PCB retention and locator features for secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy