Molex 46557 Series Vertical Surface Mount PCB Socket, 160-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 693-971
- Mfr. Part No.:
- 46557-4245
- Brand:
- Molex
Subtotal (1 reel of 300 units)*
$16,079.21
(exc. GST)
$17,687.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $16,079.21 | $53.597 |
*price indicative
- RS Stock No.:
- 693-971
- Mfr. Part No.:
- 46557-4245
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 160 | |
| Number of Rows | 4 | |
| Sub Type | Receptacle | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Termination Type | Solder | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 6mm | |
| Connector System | Board-to-Board | |
| Voltage | 240V | |
| Series | 46557 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 160 | ||
Number of Rows 4 | ||
Sub Type Receptacle | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Termination Type Solder | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 6mm | ||
Connector System Board-to-Board | ||
Voltage 240V | ||
Series 46557 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- MY
The Molex SEARAY Slim Receptacle is designed to facilitate efficient board-to-board connectivity, featuring an Advanced design that supports 160 circuits with a Compact unmated height of just 8.00mm. Ideal for applications requiring signal and mezzanine connections, this receptacle ensures reliable performance in tight spaces. Constructed from high-temperature thermoplastic and copper alloy, it offers exceptional durability and long-lasting service life, capable of withstanding up to 100 mating cycles. Whether you're looking to enhance mechanical stability or ensure a strong electrical connection, this receptacle combines high performance with ease of integration into your designs.
Active status ensures availability for new designs
Designed specifically for board-to-board, signal, and mezzanine applications
Vertical orientation facilitates space-saving assembly
Utilises a reliable locking mechanism to ensure secure mating
Features a wide operational temperature range of -55° to +125°C
Manufactured with low-halogen materials for enhanced environmental compliance
Perfect for high-density applications with a Compact footprint
Compatible with Searay slim plugs, expanding design versatility
- RS Stock No. 0691901
- Mfr. Part No. 46557-4145
1 Reel of 350
$9,842.00
- RS Stock No. 0691900
- Mfr. Part No. 46557-1145
1 Reel of 350
$9,266.83
- RS Stock No. 0691487
- Mfr. Part No. 46557-1545
1 Reel of 210
$6,126.60
- RS Stock No. 0691902
- Mfr. Part No. 46557-7445
1 Reel of 230
$9,565.38
Related links
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder










