Molex 46557 Series Vertical Surface PCB Socket, 160-Contact, 4 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 691-901
- Mfr. Part No.:
- 46557-4145
- Brand:
- Molex
Subtotal (1 reel of 350 units)*
$12,105.46
(exc. GST)
$13,316.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $12,105.46 | $34.587 |
*price indicative
- RS Stock No.:
- 691-901
- Mfr. Part No.:
- 46557-4145
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 160 | |
| Product Type | PCB Socket | |
| Sub Type | Socket | |
| Number of Rows | 4 | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 5mm | |
| Voltage | 240V | |
| Series | 46557 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 160 | ||
Product Type PCB Socket | ||
Sub Type Socket | ||
Number of Rows 4 | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 5mm | ||
Voltage 240V | ||
Series 46557 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- MY
The Molex SEARAY Slim Receptacle is designed for optimal connectivity within board-to-board configurations. This versatile component accommodates 160 circuits, enabling reliable performance in various signal and mezzanine applications. With a Compact unmated height of just 5.00mm and robust 4-row configuration, this receptacle is engineered for precision and ease of integration. The product's construction utilises high-temperature thermoplastic and includes gold-plated mating surfaces to enhance durability and conductivity, ensuring consistent operation in demanding environments. Its Active status signifies ongoing availability for your project needs, making it an Ideal choice for engineers prioritising style, functionality, and compliance.
Supports a maximum current of 2.7A per contact for efficient power delivery
Compliant with EU RoHS regulations, ensuring environmental responsibility
Vertical orientation allows for efficient space utilisation on PCBs
Durability rated for up to 100 mating cycles, guaranteeing longevity
Utilises a high-temperature thermoplastic resin for resistance to heat
With a recommended PCB thickness of 2.18mm, it fits seamlessly into various setups
Related links
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
