Molex 45971 Series Vertical Surface Receptacle, 160-Contact, 8 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 691-469
- Mfr. Part No.:
- 45971-2385
- Brand:
- Molex
Subtotal (1 reel of 260 units)*
$11,353.42
(exc. GST)
$12,488.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 260 + | $43.667 | $11,353.42 |
*price indicative
- RS Stock No.:
- 691-469
- Mfr. Part No.:
- 45971-2385
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 160 | |
| Product Type | Receptacle | |
| Number of Rows | 8 | |
| Sub Type | Connector | |
| Pitch | 1.27mm | |
| Current | 2.7A | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 240V | |
| Series | 45971 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 160 | ||
Product Type Receptacle | ||
Number of Rows 8 | ||
Sub Type Connector | ||
Pitch 1.27mm | ||
Current 2.7A | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 240V | ||
Series 45971 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- MY
The Molex SEARAY Receptacle is a cutting-edge board-to-board connector designed for superior performance in high-density applications. With a 1.27mm pitch and 160 circuits, it offers a sleek solution for signal and mezzanine boards while ensuring a Compact profile with an unmated height of only 6.60mm. This receptacle's robust design utilises a copper alloy construction with gold mating plating, ensuring enhanced electrical connectivity and durability. Engineered for long-lasting use, it provides up to 100 mating cycles, making it an Ideal choice for applications requiring reliability and resilience in demanding environments.
Designed for high-density applications with a Compact 1.27mm pitch
Supports up to 160 circuits for maximised connectivity options
Constructed with high temperature thermoplastic for enhanced thermal performance
Features vertical orientation to optimise space within electronic designs
Mates seamlessly with 1.27mm pitch SEARAY plugs for versatile configurations
Ensures reliable electrical connectivity with gold plating on the mating surface
Related links
- Molex 45971 Series Vertical Surface Mount Receptacle 10 Row, 1.27 mm Pitch Solder
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
- Samtec SEAF Series Straight Surface PCB Socket 8 Row, 1.27 mm Pitch Solder
- TE Connectivity AMP Series Vertical Board Receptacle 2 Row, 2.54 mm Pitch Through Hole
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
