Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle, 12-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 786-399
- Mfr. Part No.:
- 20021444-00012T4LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$461.20
(exc. GST)
$507.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $461.20 | $9.224 |
*price indicative
- RS Stock No.:
- 786-399
- Mfr. Part No.:
- 20021444-00012T4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 12 | |
| Product Type | Receptacle | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Housing Material | Plastic | |
| Termination Type | Solder | |
| Mount Type | Panel Mount | |
| Orientation | Horizontal | |
| Series | 20021444 | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 12 | ||
Product Type Receptacle | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Housing Material Plastic | ||
Termination Type Solder | ||
Mount Type Panel Mount | ||
Orientation Horizontal | ||
Series 20021444 | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Connector is a robust solution designed for seamless connectivity and reliable performance in various applications. It ensures efficient signal transmission while maintaining durability under demanding conditions.
Released indicates that this product is approved for market usage
Printed: Jul 01, 2014 affirms the product's longevity and relevance in the industry
Related links
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021111 Series Straight Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
