Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Receptacle, 30-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 786-397
- Mfr. Part No.:
- 20021321-00034T4LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 100 units)*
$776.94
(exc. GST)
$854.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $776.94 | $7.769 |
*price indicative
- RS Stock No.:
- 786-397
- Mfr. Part No.:
- 20021321-00034T4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 30 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Plastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Series | Minitek127® 1.27mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 30 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Plastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Series Minitek127® 1.27mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Amphenol Receptacle Connector is designed for reliable connectivity in various applications. Its robust design ensures optimal performance, catering to the needs of users seeking dependable electronic solutions.
Manufactured to meet high-quality standards for longevity
Optimised for efficiency, enhancing overall system performance
Built to withstand harsh conditions, ensuring resilience
Provides consistent reliability, minimising downtime
Related links
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Mount Receptacle 2 Row, 0.5 mm Pitch SMT/Through-Hole
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
