Samtec ASP Series Vertical Surface PCB Socket, 160-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 208-0658
- Mfr. Part No.:
- ASP-134604-04
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 200 units)*
$3,928.60
(exc. GST)
$4,321.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 200 - 200 | $19.643 | $3,928.60 | - |
| 400 - 600 | $19.152 | $3,830.40 | 2% |
| 800 + | $18.857 | $3,771.40 | 4% |
*price indicative
- RS Stock No.:
- 208-0658
- Mfr. Part No.:
- ASP-134604-04
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 160 | |
| Sub Type | Array | |
| Number of Rows | 4 | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 10mm | |
| Voltage | 339V | |
| Series | ASP | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 160 | ||
Sub Type Array | ||
Number of Rows 4 | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 10mm | ||
Voltage 339V | ||
Series ASP | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec PCB Socket has 160 positions.
Connector Type Array, Male Pins
Number of Positions 160
Pitch 0.050" (1.27mm)
Mounting Type Surface Mount
- RS Stock No. 2080659
- Mfr. Part No. ASP-134604-04
Each
$25.16
- RS Stock No. 2080657
- Mfr. Part No. ASP-134601-01
Each
$44.18
- RS Stock No. 2080652
- Mfr. Part No. ASP-134486-02
Each
$40.69
- RS Stock No. 1593659
- Mfr. Part No. ASP-134603-01
Each
$20.76
Related links
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Through Hole PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Press Fit PCB Socket 1.27 mm Pitch Solder












