ERNI ERNI MicroCon Series Right Angle Surface PCB Socket, 80-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 602-352
- Mfr. Part No.:
- 294259-E
- Brand:
- ERNI
Subtotal (1 box of 740 units)*
$12,072.73
(exc. GST)
$13,280.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 28 June 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $12,072.73 | $16.315 |
*price indicative
- RS Stock No.:
- 602-352
- Mfr. Part No.:
- 294259-E
- Brand:
- ERNI
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 500V ac | |
| Series | ERNI MicroCon | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS Directive 999/2011/EU Compliant, China RoHS 2000 Directive MIIT Order No 53, UL 94V-0, EU REACH Regulation (EC) No. 2/32, EU ELV Directive 65/999/EC Compliant, 999 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 500V ac | ||
Series ERNI MicroCon | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS Directive 999/2011/EU Compliant, China RoHS 2000 Directive MIIT Order No 53, UL 94V-0, EU REACH Regulation (EC) No. 2/32, EU ELV Directive 65/999/EC Compliant, 999 | ||
- COO (Country of Origin):
- TH
Related links
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
