ERNI ERNI MicroCon Series Right Angle Surface PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 602-350
- Mfr. Part No.:
- 294256-E
- Brand:
- ERNI
Subtotal (1 box of 740 units)*
$12,460.38
(exc. GST)
$13,706.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $12,460.38 | $16.838 |
*price indicative
- RS Stock No.:
- 602-350
- Mfr. Part No.:
- 294256-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 2.82A | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 500V ac | |
| Series | ERNI MicroCon | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | DIN EN 60068-1, IEC 60721-3-1, IEC 60664, IEC 60112, IEC 60512, RoHS compliant, UL | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 2.82A | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 500V ac | ||
Series ERNI MicroCon | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals DIN EN 60068-1, IEC 60721-3-1, IEC 60664, IEC 60112, IEC 60512, RoHS compliant, UL | ||
- COO (Country of Origin):
- TH
The ERNI PCB Mount Receptacle is used in board-to-board connector systems for secure electrical connections. It features a fully shrouded header design that ensures proper mating and alignment. The contact mating area is plated with gold (Au), offering excellent conductivity and corrosion resistance. This receptacle is ideal for high-reliability electronic applications.
Surface mount termination method to PCB
Right angle mount orientation
EU RoHS compliant
- RS Stock No. 0896986
- Mfr. Part No. 1154034
1 Pack of 250
$2,553.34
- RS Stock No. 0896990
- Mfr. Part No. 1154078
1 Pack of 250
$3,166.12
- RS Stock No. 0896989
- Mfr. Part No. 1154077
1 Pack of 250
$1,941.36
- RS Stock No. 0896965
- Mfr. Part No. 1043757
1 Pack of 250
$3,894.74
Related links
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount











