ERNI ERNI MicroCon Series Vertical Surface PCB Socket, 26-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 602-323
- Mfr. Part No.:
- 294027-E
- Brand:
- ERNI
Subtotal (1 box of 420 units)*
$6,351.53
(exc. GST)
$6,986.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $6,351.53 | $15.123 |
*price indicative
- RS Stock No.:
- 602-323
- Mfr. Part No.:
- 294027-E
- Brand:
- ERNI
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 2.82A | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 8mm | |
| Voltage | 500V ac | |
| Series | ERNI MicroCon | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | DIN EN 60068-1, IEC 60721-3-1, IEC 60664, IEC 60112, IEC 60512, RoHS compliant, UL | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 2.82A | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 8mm | ||
Voltage 500V ac | ||
Series ERNI MicroCon | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals DIN EN 60068-1, IEC 60721-3-1, IEC 60664, IEC 60112, IEC 60512, RoHS compliant, UL | ||
- COO (Country of Origin):
- TH
Related links
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
