Electro PJP Red Male Banana Plug, Screw Termination, 36A, 1kV
- RS Stock No.:
- 263-9034
- Mfr. Part No.:
- 1065-R
- Brand:
- Electro PJP
Subtotal (1 unit)**
$4.53
(exc. GST)
$4.98
(inc. GST)
106 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $4.53 |
**price indicative
Related links
- Electro PJP Red Male Banana Plug Solder Termination 1kV, Nickel Plating
- Electro PJP Red Male Banana Plug 36A, 1kV
- Electro PJP Black Male Banana Plug 36A, 1kV
- Electro PJP Green Male Banana Plug 36A, 1kV
- Electro PJP Blue Male Banana Plug 36A, 1kV
- Electro PJP Red Male Banana Plug Screw Termination 30/60V ac/dc,...
- Electro PJP Red Female Banana Socket Tab Termination 1kV
- Electro PJP Red Female Banana Socket Pin Termination 1kV, Nickel Plating