ERNI ERNI MicroCon Series Vertical Surface PCB Socket, 16-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 602-312
- Mfr. Part No.:
- 294001-E
- Brand:
- ERNI
Subtotal (1 box of 1000 units)*
$5,461.01
(exc. GST)
$6,007.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $5,461.01 | $5.461 |
*price indicative
- RS Stock No.:
- 602-312
- Mfr. Part No.:
- 294001-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 2.33A | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 4mm | |
| Voltage | 500V ac | |
| Series | ERNI MicroCon | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | DIN, UL, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 2.33A | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 4mm | ||
Voltage 500V ac | ||
Series ERNI MicroCon | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals DIN, UL, UL 94V-0 | ||
- COO (Country of Origin):
- TH
The ERNI PCB Mount Receptacle is used in board-to-board connector systems for secure electrical connections. It features a fully shrouded header design that ensures proper mating and alignment. The contact mating area is plated with gold (Au), offering excellent conductivity and corrosion resistance. This receptacle is ideal for high-reliability electronic applications.
Surface mount termination method to PCB
Vertical mount orientation
EU RoHS compliant
Related links
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
