ERNI ERNI MicroCon Series Vertical Surface PCB Socket, 100-Contact, 2 Row, 800 μm Pitch Surface Mount

Subtotal (1 box of 840 units)*

$25,093.90

(exc. GST)

$27,603.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$25,093.90$29.874

*price indicative

RS Stock No.:
602-321
Mfr. Part No.:
294009-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Socket

Number of Contacts

100

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

800μm

Current

2.33A

Housing Material

LCP

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

6mm

Voltage

500V ac

Series

ERNI MicroCon

Minimum Operating Temperature

-55°C

Row Pitch

1.25mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

DIN EN 60068-1, IEC 60721-3-1, IEC 60664, IEC 60112, IEC 60512, RoHS compliant, UL

COO (Country of Origin):
TH
The ERNI PCB Mount Receptacle is used in board-to-board connector systems for secure electrical connections. It features a fully shrouded header design that ensures proper mating and alignment. The contact mating area is plated with gold (Au), offering excellent conductivity and corrosion resistance. This receptacle is ideal for high-reliability electronic applications.

Surface mount termination method to PCB

Vertical mount orientation

EU RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy