Samtec ASP Series Straight Surface PCB Socket, 34-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 180-1768
- Mfr. Part No.:
- ASP-137973-01
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 7 more to save $1.61
View bulk pricing optionsSubtotal (1 unit)*
$9.41
(exc. GST)
$10.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 16 November 2026
- Plus 91 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | $9.41 | - |
| 7 - 13 | $9.18 | $1.61 |
| 14 + | $9.03 | $5.32 |
*price indicative
- RS Stock No.:
- 180-1768
- Mfr. Part No.:
- ASP-137973-01
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 34 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 2.7A | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 10mm | |
| Voltage | 339V | |
| Series | ASP | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 34 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 2.7A | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 10mm | ||
Voltage 339V | ||
Series ASP | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Samtec, ASP series, 0.8mm pitch, 2 row, 17 positions, straight board-to-board PCB Socket has beryllium copper contact material.
Gold over nickel contact plating
SMT termination method
Surface mounting type
Related links
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Samtec ASP Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ASP Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ASP Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 6 Row, 1.27 mm Pitch Surface Mount
- Samtec ASP Series Straight Surface PCB Header 0.8 mm Pitch Shrouded
- Samtec ASP Series Straight Surface PCB Socket 10 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
