Phoenix Contact MVSTBW Series Flange PCB Connector, 12-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 520-145
- Mfr. Part No.:
- 1913057
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-145
- Mfr. Part No.:
- 1913057
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Flange | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 100°C | |
| Contact Plating | Tin Plated | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Flange | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 100°C | ||
Contact Plating Tin Plated | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact MVSTBW 2.5 HC/12-STF PCB connector combines robust design with outstanding performance, making it an ideal solution for a variety of applications. Engineered for reliability, this connector boasts a nominal current of 16 A and a rated voltage of 320 V, ensuring efficient power transmission. Its innovative screw connection with tension sleeve provides secure, durable connections even under challenging conditions. This product features a compact design with a 5 mm pitch, allowing for efficient use of space on printed circuit boards. Additionally, with its user-friendly assembly and maintenance, this connector aims to simplify connectivity while maintaining high safety standards. Crafted from WEEE/RoHS-compliant materials, it underscores the commitment to environmental responsibility without compromising quality.
Designed for universal application with a reliable connection principle
Low temperature rise enhances performance sustainability
Enables efficient connection for dual conductors
Integrated double steel spring enhances safety during power fluctuations
Screwable flange ensures mechanical stability
User-friendly assembly process reduces installation time
Compact design optimises space on circuit boards
- RS Stock No. 0497133
- Mfr. Part No. 1784299
1 Pack of 50
$1,072.79
- RS Stock No. 0483835
- Mfr. Part No. 1835287
1 Pack of 50
$306.73
- RS Stock No. 0483484
- Mfr. Part No. 1835290
1 Pack of 50
$444.37
- RS Stock No. 0483510
- Mfr. Part No. 1792618
1 Pack of 50
$1,522.30
Related links
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw












