Phoenix Contact MVSTBW Series Flange PCB Connector, 5-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 518-856
- Mfr. Part No.:
- 1912980
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-856
- Mfr. Part No.:
- 1912980
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Connector | |
| Sub Type | PCB Connector | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Flange | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Connector | ||
Sub Type PCB Connector | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Flange | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is designed to deliver reliable performance in various applications, providing a robust solution for secure electrical connections. With its standard pitch of 5 mm, it supports a nominal current of 16 A and a rated voltage of 320 V, making it suitable for a wide range of electronic systems. The connector features a straightforward screw connection method, enhancing ease of installation while ensuring a solid grip on conductors. Crafted from high-quality materials, this product comprises a green housing made of flame-retardant PA, ensuring compliance with environmental standards. Additionally, the integrated double steel spring guarantees stability and reliability, mitigating the risks associated with temperature fluctuations or vibrations during operation.
Designed for versatile use in various electronic applications
Reliable screw connection technology enhances installation efficiency
Constructed with environmentally friendly and durable materials
Integrated safety features to withstand temperature variations
Low contact resistance ensures optimal electrical performance
Compact dimension promotes efficient space utilisation in design
Related links
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
