Phoenix Contact MVSTBW Series Flange PCB Connector, 9-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 520-143
- Mfr. Part No.:
- 1913028
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-143
- Mfr. Part No.:
- 1913028
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Flange | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Plating | Tin Plated | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Flange | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Plating Tin Plated | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is engineered for robust and reliable connections in a wide range of applications. With a nominal cross-section of 2.5 mm² and a striking green colour, it seamlessly combines functionality with durability. The device is designed to support a nominal current of 16 A and a rated voltage of 320 V, making it an optimal choice for high-performance electrical systems. It features a screw connection with a tension sleeve, ensuring that connections remain secure even under challenging conditions. Its compact form factor allows for efficient space management on circuit boards, while its compatibility with the COMBICON MSTB 2.5 HC system enables easy integration into existing setups. Whether you're constructing new assemblies or maintaining existing infrastructure, this PCB connector offers a versatile solution tailored to meet diverse needs.
Streamlined design aids effective space utilisation on PCBs
Screw flange mounting enhances mechanical stability
Integrated double steel spring boosts safety against fluctuating temperatures and power
Compatible with various conductor cross-sections for flexible application
The screw locking mechanism ensures secure connections
Low temperature rise promotes reliable operation
Compliance with strict international standards guarantees high quality
Related links
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
