Phoenix Contact MVSTBW Series Flange PCB Connector, 10-Contact, 1 Row, 5 mm Pitch Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
497-004
Mfr. Part No.:
1913031
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

10

Product Type

PCB Connector

Sub Type

PCB Connector

Number of Rows

1

Pitch

5mm

Current

16A

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Flange

Connector System

5 HC, COMBICON MSTB 2

Voltage

32V

Series

MVSTBW

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

100°C

Contact Plating

Tin Plated

Contact Gender

Female

Standards/Approvals

cULus Recognised, VDE

COO (Country of Origin):
IN
The Phoenix Contact PCB connector from the mvstbw 2.5 hc series is an essential component for reliable electrical connections. Designed to accommodate a nominal cross section of 2.5 mm², it ensures solid performance in various applications. The robust construction and a pitch of 5 mm allow for seamless integration into PCB layouts. With ten positions and ten connections, this connector excels in enhancing efficiency while maintaining compactness. Built with a screw locking mechanism, it provides superior mechanical stability and guarantees a secure connection even in challenging conditions. Coupled with its exceptional resistance to environmental stress, this product is engineered to meet high standards of durability and functionality.

Offers a well-established connection principle for global compatibility

Minimises temperature rise enhancing system reliability

Facilitates the connection of multiple conductors for versatile applications

Incorporates an integrated double steel spring for added safety under fluctuating conditions

Ensures secure fastening with a screw flange design

Allows for effective mechanical assembly with a dedicated tightening torque specification

Meets rigorous requirements for flammability and safety ensuring long-term reliability

Ideal for environments with significant temperature variations ranging from -40°C to 100°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy