Phoenix Contact MVSTBW Series Flange PCB Connector, 11-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 483-798
- Mfr. Part No.:
- 1913044
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-798
- Mfr. Part No.:
- 1913044
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 11 | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Current | 16A | |
| Pitch | 5mm | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Mount Type | Flange | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cULus Recognised, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Current 16A | ||
Pitch 5mm | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Mount Type Flange | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cULus Recognised, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is a reliable solution for diverse applications, designed to offer efficient performance and robust connectivity. With a nominal current rating of 16 A and a rated voltage of 320 V, this connector ensures a secure and stable connection in various environments. The thoughtfully engineered design features a screw locking mechanism, which provides enhanced mechanical stability, making it suitable for demanding conditions. The connector is crafted with high-quality materials, including a Sn contact surface, ensuring excellent conductivity and resistance to corrosion.
Designed for a wide range of applications with a focus on efficiency
Enables connection of multiple conductors providing flexibility in installation
Constructed to withstand environmental challenges through durable materials
Features a compact footprint for easy integration into space constrained designs
Delivers consistent performance with a low contact resistance of just 0.8 mΩ
Provides ease of use with clear installation guidelines for professionals
Complies with rigorous testing standards ensuring high reliability and safety
Optimised for thermal management contributing to operational longevity
Related links
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
