Phoenix Contact MVSTBW Series Flange PCB Connector, 7-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 497-002
- Mfr. Part No.:
- 1913002
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-002
- Mfr. Part No.:
- 1913002
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Flange | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | VDE, cULus Recognised, EN 60695-2-12, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Flange | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals VDE, cULus Recognised, EN 60695-2-12, EN 60695-2-13, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-2:2006-02, IEC 60999-1:1999-11, IEC 61984, ISO 6988:1985-02 | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector, part of the MVSTBW 2.5 HC series, is designed for versatile applications, seamlessly accommodating various wiring needs in electronic installations. Benefiting from a reliable connection principle, it enables the integration of multiple conductors while ensuring minimal temperature rise through optimal contact force. Its robust construction is complemented by a green housing made of durable PA insulating material. The connector supports a nominal cross-section of 2.5 mm² and delivers excellent current handling capabilities, ensuring safe and consistent performance across numerous applications. With its screw connection and tension sleeve method, installing this connector is straightforward, offering additional mechanical stability and security through an integrated screw locking mechanism.
Offers a nominal current rating of 16 A for high-performance applications
Features a reliable screw locking mechanism for enhanced safety
Designed for easy installation with a user-friendly connection method
Includes dual conductors for improved installation flexibility
Meets rigorous international standards for environmental compliance
Provides a compact design for space-efficient placements in assemblies
Related links
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
