Phoenix Contact MVSTBW Series Flange PCB Connector, 6-Contact, 1 Row, 5 mm Pitch Screw
- RS Stock No.:
- 520-142
- Mfr. Part No.:
- 1912993
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-142
- Mfr. Part No.:
- 1912993
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 16A | |
| Termination Type | Screw | |
| Housing Material | Polyamide | |
| Mount Type | Flange | |
| Connector System | 5 HC, COMBICON MSTB 2 | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin Plated | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | VDE, cULus Recognised | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5mm | ||
Current 16A | ||
Termination Type Screw | ||
Housing Material Polyamide | ||
Mount Type Flange | ||
Connector System 5 HC, COMBICON MSTB 2 | ||
Voltage 32V | ||
Series MVSTBW | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin Plated | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Standards/Approvals VDE, cULus Recognised | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector offers a robust solution for your electronic interconnection needs. Designed with precision, this connector accommodates a nominal current of 16 A and supports up to six connections, making it ideal for a variety of applications. The clever screw connection with tension sleeve ensures a secure grip, facilitating reliable electrical performance even under challenging conditions. With a pitch of 5 mm, this connector enables efficient space utilisation on printed circuit boards. Crafted from WEEE/RoHS-compliant materials, it guarantees adherence to environmental standards while maintaining superior functionality. This product encapsulates user-focused design, safety features, and durability, confirming its status as a dependable choice for modern electronic assemblies.
Incorporates a double steel spring for added safety
Features a compact design for versatile installation
Complies with international safety and environmental standards
Facilitates straightforward assembly with a screw flange mounting
Robust against thermal and power fluctuations, ensuring longevity
Related links
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
