Molex 50461 Series Vertical Board PCB Socket, 30-Contact, 2 Row, 300 μm Pitch Surface Mount
- RS Stock No.:
- 506-076
- Mfr. Part No.:
- 504618-3012
- Brand:
- Molex
Subtotal (1 reel of 8000 units)*
$9,465.75
(exc. GST)
$10,412.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $9,465.75 | $1.183 |
*price indicative
- RS Stock No.:
- 506-076
- Mfr. Part No.:
- 504618-3012
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 30 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 300μm | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Series | 50461 | |
| Row Pitch | 300μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 30 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 300μm | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Series 50461 | ||
Row Pitch 300μm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is a precise and Compact connector designed for efficient board-to-board connections. It features a 0.35mm pitch and a mated height of 0.60mm, offering a reliable and space-saving solution for high-density applications. This receptacle is part of the SSB6 Standard Series, known for its durability and secure performance in tight spaces.
RoHS compliant
Low halogen
Related links
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 0.3 mm Pitch Surface Mount
- Molex 39538 Series Wire-to-Board Terminal Block 5.08 mm Pitch 2 Row
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 50258 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 0.4 mm Pitch Surface Mount
