HARWIN M50-3 Series Straight Through Hole PCB Socket, 40-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 681-0705
- Mfr. Part No.:
- M50-3002045
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$6.28
(exc. GST)
$6.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
- Plus 328 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $6.28 |
| 6 - 10 | $6.23 |
| 11 + | $6.09 |
*price indicative
- RS Stock No.:
- 681-0705
- Mfr. Part No.:
- M50-3002045
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.27mm | |
| Current | 12A | |
| Housing Material | Nylon | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 150V | |
| Series | M50-3 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 1.27mm | ||
Current 12A | ||
Housing Material Nylon | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 150V | ||
Series M50-3 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Shrouded Socket and Pin Headers
M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184
M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001
M50-430 Series socket headers mate with M50-490 Series pin headers
1.27mm Harwin M50 Series
Related links
- HARWIN M50-3 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50-3 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50-31 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- HARWIN M50 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
